SWG Hox 17532067 Professional Wood Screws 3x20mm Steel Zinc 200 pieces

SWG Hox 17532067 Professional Wood Screws 3x20mm Steel Zinc 200 pieces

Order Code:

13-0582

Brand: SWG Hox MPN: 17532067 EAN-13: 4009146477956
  • Country of Origin: Austria
  • View All

Discontinued


SWG manufactures the Hox 17532067 wood screw, a steel, zinc-plated fastener measuring 3 mm by 20 mm with a Star drive. This universal screw is ideal for timber construction and chipboard applications. The pack contains 200 pieces, providing ample supply for various construction and carpentry projects.
Type Wood screw
Drive Type Star
Length 20mm
Material zinc plated
(Ø) 3mm
Dim (Ø x L) 3 mm x 20 mm
Head Shape Countersunk

Trustpilot