SWG Hox 17532063 Wood Screw 3x20mm Steel Zinc Plated x50 Professional Range

SWG Hox 17532063 Wood Screw 3x20mm Steel Zinc Plated x50 Professional Range

Order Code:

13-0581

Brand: SWG Hox MPN: 17532063 EAN-13: 4009146477284
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox 17532063 wood screw is a steel, zinc-plated fastener measuring 3 mm by 20 mm, providing corrosion resistance and durability. Manufactured by SWG, this universal screw is ideal for timber construction and chipboard applications. It features a star drive head for enhanced grip and comes in a pack of 50.
Type Wood screw
Drive Type Star
Length 20mm
Material zinc plated
(Ø) 3mm
Dim (Ø x L) 3 mm x 20 mm
Head Shape Countersunk

Trustpilot