Christmas Opening Hours and Delivery Dates here
SWG Hox 17531667 Wood Screw 3mmx16mm Star Steel Zinc-Plated 200pieces

SWG Hox 17531667 Wood Screw 3mmx16mm Star Steel Zinc-Plated 200pieces

Order Code:

13-0580

Brand: SWG Hox MPN: 17531667 EAN-13: 4009146477949
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox wood screw, model 17531667, is crafted from zinc-plated steel and measures 3 mm by 16 mm. This universal screw is ideal for timber construction and chipboard applications. It comes in a pack of 200, making it suitable for both professional and DIY projects.
Type Wood screw
Drive Type Star
Length 16mm
Material zinc plated
(Ø) 3mm
Dim (Ø x L) 3 mm x 16 mm
Head Shape Countersunk

Trustpilot