SWG Hox 17531663 Professional Wood Screw 3mm 16mm Star Steel Zinc 50pieces

SWG Hox 17531663 Professional Wood Screw 3mm 16mm Star Steel Zinc 50pieces

Order Code:

13-0579

Brand: SWG Hox MPN: 17531663 EAN-13: 4009146477277
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox 17531663 wood screw is manufactured from steel and features a zinc-plated finish. It measures 3 mm in diameter and 16 mm in length, with a star drive head for easy installation. Ideal for timber construction and chipboard, this versatile screw is supplied in a pack of 50 pieces.
Type Wood screw
Drive Type Star
Length 16mm
Material zinc plated
(Ø) 3mm
Dim (Ø x L) 3 mm x 16 mm
Head Shape Countersunk

Trustpilot