Christmas Opening Hours and Delivery Dates here
SWG Hox 17531267 Professional Wood Screw 3x12mm Steel Zinc Plated 200pieces

SWG Hox 17531267 Professional Wood Screw 3x12mm Steel Zinc Plated 200pieces

Order Code:

13-0578

Brand: SWG Hox MPN: 17531267 EAN-13: 4009146477932
  • Country of Origin: Austria
  • View All

Discontinued


The wood screws are manufactured by SWG and are made of steel, zinc-plated for corrosion resistance. Each screw measures 3 mm in diameter and 12 mm in length, featuring a star head for secure fastening. Ideal for timber construction and chipboard applications, the screws come in a pack of 200 pieces.
Type Wood screw
Drive Type Star
Length 12mm
Material zinc plated
(Ø) 3mm
Dim (Ø x L) 3 mm x 12 mm
Head Shape Countersunk

Trustpilot