Christmas Opening Hours and Delivery Dates here
SWG Hox 17531263 Wood Screws 3mm x 12mm Steel Zinc Star x50 Professional Range

Image Representative of Range

SWG Hox 17531263 Wood Screws 3mm x 12mm Steel Zinc Star x50 Professional Range

Order Code:

13-0577

Brand: SWG Hox MPN: 17531263 EAN-13: 4009146477260
Qty Unit Price (Ex VAT)
2+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 available to back orderBack-order availability date - 10/01/2026

The SWG Hox 17531263 wood screw is manufactured from steel and features a zinc-plated finish. Its dimensions are 3 mm by 12 mm, and it is designed with a star drive for improved torque. Typically used in timber and chipboard construction, this universal screw is ideal for a variety of woodworking applications.
Type Wood screw
Drive Type Star
Length 12mm
Material zinc plated
(Ø) 3mm
Dim (Ø x L) 3 mm x 12 mm
Head Shape Countersunk

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot