SWG Hox 175168067 Wood Screw 6mmx80mm Steel Zinc Plated 50pieces Professional

SWG Hox 175168067 Wood Screw 6mmx80mm Steel Zinc Plated 50pieces Professional

Order Code:

13-0576

Brand: SWG Hox MPN: 175168067 EAN-13: 4009146478496
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox 175168067 is a timber construction screw made from steel and zinc-plated to resist corrosion. It features a 6 mm diameter and 80 mm length, with a star head design for easy application. Ideal for woodworking and chipboard projects, this versatile universal screw is packaged in quantities of 50 pieces.
Type Wood screw
Drive Type Star
Length 80mm
Material zinc plated
(Ø) 6mm
Dim (Ø x L) 6 mm x 80 mm
Head Shape Countersunk

Trustpilot