Christmas Opening Hours and Delivery Dates here
SWG Hox 175167015 Wood Screw 6x70mm Star Zinc Plated Steel 125 pieces

SWG Hox 175167015 Wood Screw 6x70mm Star Zinc Plated Steel 125 pieces

Order Code:

13-0575

Brand: SWG Hox MPN: 175167015 EAN-13: 4009146479004
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox wood screw is a steel, zinc-plated fastener measuring 6 mm by 70 mm, ideal for timber construction and chipboard. Its star drive design ensures a secure fit and efficient installation. This multipurpose screw is typically used in chipboard, plywood, and various timber applications.
Type Wood screw
Drive Type Star
Length 70mm
Material zinc plated
(Ø) 6mm
Dim (Ø x L) 6 mm x 70 mm
Head Shape Countersunk

Trustpilot