SWG Hox 175165067 Wood Screw 6mm x 50mm Zinc Plated Star 75 pieces

SWG Hox 175165067 Wood Screw 6mm x 50mm Zinc Plated Star 75 pieces

Order Code:

13-0574

Brand: SWG Hox MPN: 175165067 EAN-13: 4009146478168
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox wood screw, model 175165067, features a 6 mm diameter and a 50 mm length, crafted from steel with a zinc-plated finish for enhanced durability. Designed for timber construction and chipboard applications, these universal screws ensure reliable fastening. Available in a pack of 75, they are ideal for versatile woodworking projects.
Type Wood screw
Drive Type Star
Length 50mm
Material zinc plated
(Ø) 6mm
Dim (Ø x L) 6 mm x 50 mm
Head Shape Countersunk

Trustpilot