SWG Hox 1751612015 Wood Screw 6mm x 120mm Star Steel Zinc 100 pieces

Image Representative of Range

SWG Hox 1751612015 Wood Screw 6mm x 120mm Star Steel Zinc 100 pieces

Order Code:

13-0573

Brand: SWG Hox MPN: 1751612015 EAN-13: 4009146478946
Qty Unit Price (Ex VAT)
1+ £32.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The SWG Hox 1751612015 is a steel, zinc-plated wood screw measuring 6 mm by 120 mm. It features a star drive for ease of use and is ideal for timber construction and chipboard applications. The pack contains 100 screws, suitable for both professional and DIY projects.
Type Wood screw
Drive Type Star
Length 120mm
Material zinc plated
(Ø) 6mm
Dim (Ø x L) 6 mm x 120 mm
Head Shape Countersunk

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot