SWG Hox 1751458067 Wood Screw 4.5x80mm Steel Zinc Plated 75 pieces

SWG Hox 1751458067 Wood Screw 4.5x80mm Steel Zinc Plated 75 pieces

Order Code:

13-0571

Brand: SWG Hox MPN: 1751458067 EAN-13: 4009146478342
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox timber construction screw, model 1751458067, is a steel zinc-plated wood screw measuring 4.5 mm by 80 mm. Manufactured by SWG, this screw features a star head and is supplied in a pack of 75. It is ideal for chipboard and general timber applications where strong and durable fastening is required.
Type Wood screw
Drive Type Star
Length 80mm
Material zinc plated
(Ø) 4.5mm
Dim (Ø x L) 4.5 mm x 80 mm
Head Shape Countersunk

Trustpilot