SWG Hox 1751456067 Universal Wood Screw 4.5x60mm Zinc-Plated 100pieces

SWG Hox 1751456067 Universal Wood Screw 4.5x60mm Zinc-Plated 100pieces

Order Code:

13-0569

Brand: SWG Hox MPN: 1751456067 EAN-13: 4009146478328
  • Country of Origin: Austria
  • View All

Discontinued


Manufactured by SWG, the Hox 1751456067 wood screw is a 4.5 mm by 60 mm steel screw with a zinc plating, featuring a star drive for enhanced grip. It is designed for timber construction and chipboard applications, providing a robust fastening solution. With 100 pieces per package, it is ideal for a variety of construction and woodworking projects.
Type Wood screw
Drive Type Star
Length 60mm
Material zinc plated
(Ø) 4.5mm
Dim (Ø x L) 4.5 mm x 60 mm
Head Shape Countersunk

Trustpilot