Christmas Opening Hours and Delivery Dates here
SWG Hox 1751455067 Wood Screw 4.5x50mm Star Steel Zinc Plated 100pieces

SWG Hox 1751455067 Wood Screw 4.5x50mm Star Steel Zinc Plated 100pieces

Order Code:

13-0568

Brand: SWG Hox MPN: 1751455067 EAN-13: 4009146478311
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox 1751455067 is a timber construction screw made of steel, zinc-plated for corrosion resistance, with dimensions of 4.5 mm by 50 mm. It features a star drive design, ideal for chipboard and universal applications. Packaged in sets of 100, these wood screws are well-suited for general-purpose and timber construction projects.
Type Wood screw
Drive Type Star
Length 50mm
Material zinc plated
(Ø) 4.5mm
Dim (Ø x L) 4.5 mm x 50 mm
Head Shape Countersunk

Trustpilot