SWG Hox 175144067 Wood Screw 4x40mm Star Steel Zinc 200pieces Pro Range

SWG Hox 175144067 Wood Screw 4x40mm Star Steel Zinc 200pieces Pro Range

Order Code:

13-0567

Brand: SWG Hox MPN: 175144067 EAN-13: 4009146478229
  • Country of Origin: Austria
  • View All

Discontinued


Manufactured by SWG, the Hox 175144067 is a 4 mm by 40 mm wood screw made from steel and coated with zinc plating for durability. Featuring a star drive, this universal screw is ideal for timber construction and chipboard applications. It comes in a pack of 200 pieces, offering reliability for various building projects.
Type Wood screw
Drive Type Star
Length 40mm
Material zinc plated
(Ø) 4mm
Dim (Ø x L) 4 mm x 40 mm
Head Shape Countersunk

Trustpilot