SWG Hox 175144063 Wood Screw 4mm x 40mm Zinc Plated Star 50pieces

SWG Hox 175144063 Wood Screw 4mm x 40mm Zinc Plated Star 50pieces

Order Code:

13-0566

Brand: SWG Hox MPN: 175144063 EAN-13: 4009146477482
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox Wood Screw, part number 175144063, is a steel screw with a zinc plating, measuring 4 mm by 40 mm. The star drive head allows for easy installation, making it ideal for timber construction and chipboard applications. Supplied in a pack of 50, these screws are versatile and suitable for various universal purposes.
Type Wood screw
Drive Type Star
Length 40mm
Material zinc plated
(Ø) 4mm
Dim (Ø x L) 4 mm x 40 mm
Head Shape Countersunk

Trustpilot