SWG Hox 175143563 Professional Wood Screw 4mm x 35mm Steel Zinc 50 pieces

SWG Hox 175143563 Professional Wood Screw 4mm x 35mm Steel Zinc 50 pieces

Order Code:

13-0565

Brand: SWG Hox MPN: 175143563 EAN-13: 4009146477475
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox 175143563 is a steel, zinc-plated wood screw with a 4 mm diameter and 35 mm length, designed for timber construction. This screw is ideal for chipboard and various universal applications, offering durability and corrosion resistance. Typically used in woodworking or carpentry, it is sold in packs of 50.
Type Wood screw
Drive Type Star
Length 35mm
Material zinc plated
(Ø) 4mm
Dim (Ø x L) 4 mm x 35 mm
Head Shape Countersunk

Trustpilot