SWG Hox 175143067 Wood Screw 4mm 30mm Steel Zinc Plated 200pieces

SWG Hox 175143067 Wood Screw 4mm 30mm Steel Zinc Plated 200pieces

Order Code:

13-0564

Brand: SWG Hox MPN: 175143067 EAN-13: 4009146491631
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox wood screw, model 175143067, is crafted from steel with a zinc plating for enhanced durability and corrosion resistance. This 4 mm x 30 mm screw features a star drive and is typically used in timber construction and chipboard applications. With a packaging of 200 pieces, it is ideal for both professional and DIY projects requiring secure and reliable fastening.
Type Wood screw
Drive Type Star
Length 30mm
Material zinc plated
(Ø) 4mm
Dim (Ø x L) 4 mm x 30 mm
Head Shape Countersunk

Trustpilot