SWG Hox 175143063 Wood Screw 4x30mm Zinc Plated Steel x50 Professional Range

SWG Hox 175143063 Wood Screw 4x30mm Zinc Plated Steel x50 Professional Range

Order Code:

13-0563

Brand: SWG Hox MPN: 175143063 EAN-13: 4009146491624
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox wood screw, with a diameter of 4 mm and length of 30 mm, is zinc-plated steel and designed for durability. As a universal screw, it is particularly suited for timber construction and chipboard applications. The package contains 50 screws, making it ideal for both professional and DIY use.
Type Wood screw
Drive Type Star
Length 30mm
Material zinc plated
(Ø) 4mm
Dim (Ø x L) 4 mm x 30 mm
Head Shape Countersunk

Trustpilot