Christmas Opening Hours and Delivery Dates here
SWG Hox 1751353067 Professional Wood Screw 3.5x30mm Steel Zinc Plated 200pieces

SWG Hox 1751353067 Professional Wood Screw 3.5x30mm Steel Zinc Plated 200pieces

Order Code:

13-0562

Brand: SWG Hox MPN: 1751353067 EAN-13: 4009146491556
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox 1751353067 wood screw is a steel, zinc-plated fastener, measuring 3.5 mm by 30 mm. This universal screw is ideal for timber construction and chipboard applications, offering reliable performance in a variety of settings. The star head design ensures improved grip and ease of installation.
Type Wood screw
Drive Type Star
Length 30mm
Material zinc plated
(Ø) 3.5mm
Dim (Ø x L) 3.5 mm x 30 mm
Head Shape Countersunk

Trustpilot