SWG Hox 1751353063 Professional Wood Screw 3.5x30mm Steel Zinc Plated 50pieces

SWG Hox 1751353063 Professional Wood Screw 3.5x30mm Steel Zinc Plated 50pieces

Order Code:

13-0561

Brand: SWG Hox MPN: 1751353063 EAN-13: 4009146491549
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox steel zinc-plated wood screw measures 3.5 mm in diameter and 30 mm in length, provided in a pack of 50. Known for its star drive, this screw is versatile for timber construction and chipboard applications. Manufactured by SWG, it's a reliable choice for DIY and professional projects requiring universal screws.
Type Wood screw
Drive Type Star
Length 30mm
Material zinc plated
(Ø) 3.5mm
Dim (Ø x L) 3.5 mm x 30 mm
Head Shape Countersunk

Trustpilot