Christmas Opening Hours and Delivery Dates here
SWG Hox 175133067 HOX Wood Screw 3x30mm Star Zinc Steel 200pieces

Image Representative of Range

SWG Hox 175133067 HOX Wood Screw 3x30mm Star Zinc Steel 200pieces

Order Code:

13-0560

Brand: SWG Hox MPN: 175133067 EAN-13: 4009146491518
Qty Unit Price (Ex VAT)
1+ £6.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 10/01/2026

The SWG Hox 175133067 wood screw is a steel, zinc-plated fastener measuring 3 mm by 30 mm, designed for timber construction and chipboard applications. Manufactured by SWG, this universal screw features a star drive for enhanced grip and reliable fastening. Ideal for both professional and DIY projects, the pack contains 200 pieces for ample supply.
Type Wood screw
Drive Type Star
Length 30mm
Material zinc plated
(Ø) 3mm
Dim (Ø x L) 3 mm x 30 mm
Head Shape Countersunk

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot