SWG Hox 175133063 Universal Wood Screws 3x30mm Steel Zinc Plated 50pieces

SWG Hox 175133063 Universal Wood Screws 3x30mm Steel Zinc Plated 50pieces

Order Code:

13-0559

Brand: SWG Hox MPN: 175133063 EAN-13: 4009146491501
  • Country of Origin: Austria
  • View All

Discontinued


Manufactured by SWG Hox, this wood screw is steel and zinc-plated, measuring 3 mm by 30 mm. The screw features a star drive and is ideal for timber construction and chipboard applications. Each pack contains 50 pieces, making it suitable for various general-purpose projects.
Type Wood screw
Drive Type Star
Length 30mm
Material zinc plated
(Ø) 3mm
Dim (Ø x L) 3 mm x 30 mm
Head Shape Countersunk

Trustpilot