SWG 68511909070 Anchors 4x60mm Steel Zinc Plated 250 pieces For Wood Connectors

Image Representative of Range

SWG 68511909070 Anchors 4x60mm Steel Zinc Plated 250 pieces For Wood Connectors

Order Code:

13-0413

Brand: SWG MPN: 68511909070 EAN-13: 4009155346793
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £15.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Produced by SWG, these steel zinc-plated anchors measure 4 mm in diameter and 60 mm in length. The package contains 250 pieces, making them ideal for securing materials in construction and woodworking projects. They provide reliable fastening solutions in various domestic and industrial applications.
Type Anchors
(Ø) 4mm
Dim (Ø x L) 4 mm x 60 mm
Length 60mm
Material zinc plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot