Christmas Opening Hours and Delivery Dates here

SWG 191 98 300 19 Wood Screw 8mm 300mm Spline Drive Steel Zinc Plated 50pcs

Order Code:

07-2512

Brand: SWG MPN: 191 98 300 19 EAN-13: 4053056028845
  • Country of Origin: Germany
  • View All

Discontinued


The SWG 191 98 300 19 Wood Screw is a steel, zinc-plated fastener with an 8 mm diameter and 300 mm length, featuring a spline drive design. Manufactured by SWG, these screws provide robust fastening solutions with a corrosion-resistant finish. Typically used in woodworking and construction, they offer strong, reliable connections in timber applications.
Type Wood screw
Drive Type Spline drive
Length 300mm
Material zinc plated
(Ø) 8mm
Dim (Ø x L) 8 mm x 300 mm
Head Shape Countersunk

Trustpilot