Christmas Opening Hours and Delivery Dates here

SWG 191 98 280 19 Wood Screw 8mm x 280mm Spline Zinc-Plated Steel 50pcs

Order Code:

07-2511

Brand: SWG MPN: 191 98 280 19 EAN-13: 4053056028838
  • Country of Origin: Germany
  • View All

Discontinued


The SWG 191 98 280 19 wood screw, manufactured by SWG, is an 8 mm thick, 280 mm long screw with a spline drive design, and is made from steel with a zinc plating. This product is commonly used in woodworking applications to securely fasten materials. The package contains 50 pieces, making it ideal for larger projects.
Type Wood screw
Drive Type Spline drive
Length 280mm
Material zinc plated
(Ø) 8mm
Dim (Ø x L) 8 mm x 280 mm
Head Shape Countersunk

Trustpilot