Christmas Opening Hours and Delivery Dates here

SWG 191 98 260 19 Wood Screw Steel Zinc Plated 8x260mm 50pcs

Order Code:

07-2510

Brand: SWG MPN: 191 98 260 19 EAN-13: 4053056028821
  • Country of Origin: Germany
  • View All

Discontinued


The SWG 191 98 260 19 wood screw is manufactured by SWG and features an 8 mm diameter and 260 mm length, with a spline drive design. Made from steel with a zinc-plated finish, it provides enhanced corrosion resistance. Typically used in carpentry and construction projects, it is ideal for securely fastening wood components.
Type Wood screw
Drive Type Spline drive
Length 260mm
Material zinc plated
(Ø) 8mm
Dim (Ø x L) 8 mm x 260 mm
Head Shape Countersunk

Trustpilot