Christmas Opening Hours and Delivery Dates here

SWG 191 98 240 19 Wood Screw 8mmx240mm Steel Zinc Plated 50pcs

Order Code:

07-2509

Brand: SWG MPN: 191 98 240 19 EAN-13: 4053056028814
  • Country of Origin: Germany
  • View All

Discontinued


The SWG wood screw, model 191 98 240 19, features an 8 mm spline drive and measures 240 mm in length. Made from steel and zinc-plated, it offers enhanced corrosion resistance. Ideal for robust wood applications, it is suitable for structural or heavy-duty construction projects.
Type Wood screw
Drive Type Spline drive
Length 240mm
Material zinc plated
(Ø) 8mm
Dim (Ø x L) 8 mm x 240 mm
Head Shape Countersunk

Trustpilot