Christmas Opening Hours and Delivery Dates here

SWG 191 98 200 19 Wood Screw 8mm x 200mm Spline Drive Zinc-Plated 100pcs

Order Code:

07-2508

Brand: SWG MPN: 191 98 200 19 EAN-13: 4053056028791
  • Country of Origin: Germany
  • View All

Discontinued


Manufactured by SWG, the SWG 191 98 200 19 wood screw features an 8 mm diameter and a length of 200 mm, crafted from steel with a zinc-plated finish for corrosion resistance. It utilises a spline drive for efficient power tool engagement. Commonly used in woodworking projects, this 100-piece set is ideal for joining timber components securely.
Type Wood screw
Drive Type Spline drive
Length 200mm
Material zinc plated
(Ø) 8mm
Dim (Ø x L) 8 mm x 200 mm
Head Shape Countersunk

Trustpilot