Christmas Opening Hours and Delivery Dates here

SWG 191 98 160 19 Wood Construction Screws 8mm 160mm Steel Zinc 100pcs

Order Code:

07-2506

Brand: SWG MPN: 191 98 160 19 EAN-13: 4053056028777
  • Country of Origin: Germany
  • View All

Discontinued


The SWG 191 98 160 19 wood screw by SWG features an 8 mm diameter and 160 mm length, made from steel with zinc plating. It is designed with a spline drive for enhanced torque transfer and supplied in packs of 100 pieces. Typical applications include wood construction and carpentry projects requiring durable and corrosion-resistant fastening solutions.
Type Wood screw
Drive Type Spline drive
Length 160mm
Material zinc plated
(Ø) 8mm
Dim (Ø x L) 8 mm x 160 mm
Head Shape Elevator head

Trustpilot