Christmas Opening Hours and Delivery Dates here

SWG 191 98 120 19 Wood Screws 8x120mm Spline Drive Steel Zinc 100 pcs

Order Code:

07-2505

Brand: SWG MPN: 191 98 120 19 EAN-13: 4053056028753
  • Country of Origin: Germany
  • View All

Discontinued


SWG manufactures the Wood screw 8 mm by 120 mm with spline drive, made of zinc-plated steel. This high-quality screw is ideal for woodworking and construction projects. It is sold in boxes of 100 pieces, suitable for a variety of fastening needs.
Type Wood screw
Drive Type Spline drive
Length 120mm
Material zinc plated
(Ø) 8mm
Dim (Ø x L) 8 mm x 120 mm
Head Shape Elevator head

Trustpilot