Christmas Opening Hours and Delivery Dates here

SWG 191 108 320 19 Wood Screw 8mm x 320mm Steel Zinc Plated 30pcs

Order Code:

07-2504

Brand: SWG MPN: 191 108 320 19 EAN-13: 4053056027763
  • Country of Origin: Germany
  • View All

Discontinued


Manufactured by SWG, the SWG 191 108 320 19 wood screw is 8 mm in diameter and 320 mm in length, featuring a spline drive. The steel screws have a zinc-plated finish, providing durability and resistance to corrosion. Typically used for heavy-duty woodworking applications, they come in a pack of 30 pieces.
Type Wood screw
Drive Type Spline drive
Length 320mm
Material zinc plated
(Ø) 8mm
Dim (Ø x L) 8 mm x 320 mm
Head Shape Countersunk

Trustpilot