Christmas Opening Hours and Delivery Dates here

SWG 191 108 300 19 Wood Screw 8mm x 300mm Spline Drive Steel Zinc 50pcs

Order Code:

07-2503

Brand: SWG MPN: 191 108 300 19 EAN-13: 4053056027756
  • Country of Origin: Germany
  • View All

Discontinued


Manufactured by SWG, the SWG 191 108 300 19 wood screws feature an 8 mm diameter and 300 mm length with a spline drive. Constructed from steel with a zinc-plated finish, these screws are provided in packs of 50. They are ideal for heavy-duty carpentry applications and large-scale wood construction projects.
Type Wood screw
Drive Type Spline drive
Length 300mm
Material zinc plated
(Ø) 8mm
Dim (Ø x L) 8 mm x 300 mm
Head Shape Countersunk

Trustpilot