Christmas Opening Hours and Delivery Dates here

SWG 191 108 280 19 Wood Screw 8mm x 280mm Steel Zinc Plated 50pcs

Order Code:

07-2502

Brand: SWG MPN: 191 108 280 19 EAN-13: 4053056027749
  • Country of Origin: Germany
  • View All

Discontinued


The SWG 191 108 280 19 wood screw is a steel, zinc-plated fastener measuring 8 mm by 280 mm. It features a spline drive for enhanced grip and torque application. Ideal for carpentry and construction projects, this pack contains 50 high-strength screws suitable for heavy-duty applications.
Type Wood screw
Drive Type Spline drive
Length 280mm
Material zinc plated
(Ø) 8mm
Dim (Ø x L) 8 mm x 280 mm
Head Shape Countersunk

Trustpilot