Christmas Opening Hours and Delivery Dates here

SWG 191 108 260 19 Wood Screw 8x260mm Spline Drive Zinc-Plated Steel 50pcs

Order Code:

07-2501

Brand: SWG MPN: 191 108 260 19 EAN-13: 4053056027732
  • Country of Origin: Germany
  • View All

Discontinued


The SWG 191 108 260 19 Wood screw, made by SWG, is an 8 mm diameter, 260 mm long steel screw with a zinc-plated finish and a spline drive. This product is sold in packs of 50 pieces and is ideal for wood construction projects where a durable and corrosion-resistant fastener is required. Typical applications include decking, framing, or joining wooden structures.
Type Wood screw
Drive Type Spline drive
Length 260mm
Material zinc plated
(Ø) 8mm
Dim (Ø x L) 8 mm x 260 mm
Head Shape Countersunk

Trustpilot