Christmas Opening Hours and Delivery Dates here

SWG 191 108 200 19 Wood Screw 8mmx200mm Spline Drive Steel Zinc 50pcs

Order Code:

07-2500

Brand: SWG MPN: 191 108 200 19 EAN-13: 4053056027701
  • Country of Origin: Germany
  • View All

Discontinued


The wood screw, manufactured by SWG, is notable for its 8 mm diameter and 200 mm length, featuring a spline drive for secure fastening. Made from steel and zinc plated, the screws offer corrosion resistance and durability. Typically used in woodworking projects, they come in a pack of 50, making them ideal for construction or carpentry tasks.
Type Wood screw
Drive Type Spline drive
Length 200mm
Material zinc plated
(Ø) 8mm
Dim (Ø x L) 8 mm x 200 mm
Head Shape Countersunk

Trustpilot