Christmas Opening Hours and Delivery Dates here

SWG 191 108 180 19 Wood Screw 8x180mm Spline Drive Steel Zinc 50pcs

Order Code:

07-2499

Brand: SWG MPN: 191 108 180 19 EAN-13: 4053056027695
  • Country of Origin: Germany
  • View All

Discontinued


SWG manufactures the 191 108 180 19 wood screw, featuring an 8 mm diameter and 180 mm length with a spline drive. Made of steel with a zinc-plated finish, these screws are ideal for robust wood-to-wood applications. Supplied in a box of 50, they are suitable for construction and carpentry projects where durability and corrosion resistance are required.
Type Wood screw
Drive Type Spline drive
Length 180mm
Material zinc plated
(Ø) 8mm
Dim (Ø x L) 8 mm x 180 mm
Head Shape Countersunk

Trustpilot