Christmas Opening Hours and Delivery Dates here

SWG 191 108 160 19 Wood Screw 8mm x 160mm Spline Drive Steel Zinc 50pcs

Order Code:

07-2498

Brand: SWG MPN: 191 108 160 19 EAN-13: 4053056027688
  • Country of Origin: Germany
  • View All

Discontinued


Manufactured by SWG, the 191 108 160 19 wood screw has a diameter of 8 mm and a length of 160 mm. Made from steel with a zinc-plated finish, it features a spline drive for efficient fastening. Typically used in woodworking projects, this pack contains 50 pieces suitable for secure structural applications.
Type Wood screw
Drive Type Spline drive
Length 160mm
Material zinc plated
(Ø) 8mm
Dim (Ø x L) 8 mm x 160 mm
Head Shape Countersunk

Trustpilot