Christmas Opening Hours and Delivery Dates here

SWG 191 108 140 19 Wood Screw 8mm Spline Drive Steel Zinc Plated 50pcs

Order Code:

07-2497

Brand: SWG MPN: 191 108 140 19 EAN-13: 4053056027671
  • Country of Origin: Germany
  • View All

Discontinued


The SWG 191 108 140 19 Wood Screw is manufactured by SWG and features a spline drive with an 8 mm diameter and 140 mm length. This steel screw is zinc plated for corrosion resistance and comes in a pack of 50 pieces. It is typically used in woodworking applications requiring durable and long-lasting fastening solutions.
Type Wood screw
Drive Type Spline drive
Length 140mm
Material zinc plated
(Ø) 8mm
Dim (Ø x L) 8 mm x 140 mm
Head Shape Countersunk

Trustpilot