Christmas Opening Hours and Delivery Dates here

SWG 191 108 120 19 Wood Screw 8mm X 120mm Spline Drive 50pcs Steel Zinc Plated

Order Code:

07-2496

Brand: SWG MPN: 191 108 120 19 EAN-13: 4053056027664
  • Country of Origin: Germany
  • View All

Discontinued


This SWG steel wood screw, identified by the code 191 108 120 19, features an 8 mm diameter and 120 mm length with a spline drive. It is zinc-plated for enhanced corrosion resistance and is supplied in a pack of 50. Typically, these screws are used in woodworking projects where strong and durable fastenings are required.
Type Wood screw
Drive Type Spline drive
Length 120mm
Material zinc plated
(Ø) 8mm
Dim (Ø x L) 8 mm x 120 mm
Head Shape Countersunk

Trustpilot