Christmas Opening Hours and Delivery Dates here

SWG 191 108 100 19 Wood Screw 8mmx100mm Steel Zinc Plated Spline Drive 80pc

Order Code:

07-2495

Brand: SWG MPN: 191 108 100 19 EAN-13: 4053056028166
  • Country of Origin: Germany
  • View All

Discontinued


SWG manufactures the 191 108 100 19 wood screw, featuring an 8 mm diameter, 100 mm length, and a spline drive. Made from steel with zinc plating for corrosion resistance, it is sold in packs of 80 pieces. The screw is typically used in woodworking projects where robust, long-lasting fastening is needed.
Type Wood screw
Drive Type Spline drive
Length 100mm
Material zinc plated
(Ø) 8mm
Dim (Ø x L) 8 mm x 100 mm
Head Shape Countersunk

Trustpilot