Christmas Opening Hours and Delivery Dates here

SWG 191 108 080 19 Wood Screw 8x80 mm Spline Drive Steel Zinc 80 pcs

Order Code:

07-2494

Brand: SWG MPN: 191 108 080 19 EAN-13: 4053056028159
  • Country of Origin: Germany
  • View All

Discontinued


The SWG Wood screw is a high-quality fastener made from steel and zinc plated for enhanced durability. Measuring 8 mm in diameter and 80 mm in length, it features a spline drive for secure fastening. Commonly used in woodworking and construction projects, this pack includes 80 screws.
Type Wood screw
Drive Type Spline drive
Length 80mm
Material zinc plated
(Ø) 8mm
Dim (Ø x L) 8 mm x 80 mm
Head Shape Countersunk

Trustpilot