SWG 191 106 200 19 Wood Screw 6mm x 200mm Spline Drive Steel Zinc Plated

Order Code:

07-2493

Brand: SWG MPN: 191 106 200 19 EAN-13: 4053056027961
  • Country of Origin: Germany
  • View All

Discontinued


The SWG 191 106 200 19 Wood screw is a 6 mm by 200 mm steel screw with a zinc-plated finish and a spline drive, making it durable and corrosion-resistant. Manufactured by SWG, this pack contains 100 screws suitable for woodworking and construction projects. Typical applications include securing timber joints and fastenings in both indoor and outdoor settings.
Type Wood screw
Drive Type Spline drive
Length 200mm
Material zinc plated
(Ø) 6mm
Dim (Ø x L) 6 mm x 200 mm
Head Shape Elevator head

Trustpilot