SWG 191 106 180 19 Wood Screw 6mm x 180mm Spline Steel Zinc 100pcs

Order Code:

07-2492

Brand: SWG MPN: 191 106 180 19 EAN-13: 4053056027954
  • Country of Origin: Germany
  • View All

Discontinued


The SWG 191 106 180 19 Wood Screw is a steel, zinc-plated fastener with a 6 mm diameter and 180 mm length, featuring a spline drive. Manufactured by SWG, these screws provide durability and corrosion resistance. Ideal for woodworking applications, they come in packs of 100.
Type Wood screw
Drive Type Spline drive
Length 180mm
Material zinc plated
(Ø) 6mm
Dim (Ø x L) 6 mm x 180 mm
Head Shape Elevator head

Trustpilot