SWG 191 106 140 19 Wood Screw 6mm 140mm Spline Drive Steel Zinc Plated

Order Code:

07-2490

Brand: SWG MPN: 191 106 140 19 EAN-13: 4053056028135
  • Country of Origin: Germany
  • View All

Discontinued


SWG manufactures the 191 106 140 19 Wood screw, constructed from steel with a zinc plating for durability. This spline drive screw is 6 mm in diameter and 140 mm in length, ideal for secure fastening in woodworking projects. It is commonly used in furniture assembly and structural woodwork applications.
Type Wood screw
Drive Type Spline drive
Length 140mm
Material zinc plated
(Ø) 6mm
Dim (Ø x L) 6 mm x 140 mm
Head Shape Elevator head

Trustpilot