Christmas Opening Hours and Delivery Dates here

SWG 191 106 120 19 Wood Screw Steel Zinc Plated 6x120mm 90pcs

Order Code:

07-2489

Brand: SWG MPN: 191 106 120 19 EAN-13: 4053056028128
  • Country of Origin: Germany
  • View All

Discontinued


SWG manufactures the 191 106 120 19 Wood Screw, featuring a 6 mm diameter, a length of 120 mm, and a spline drive. Made of steel and zinc plated for corrosion resistance, this screw is ideal for woodworking applications. It is typically used for securing materials in construction and carpentry projects, with each pack containing 90 pieces.
Type Wood screw
Drive Type Spline drive
Length 120mm
Material zinc plated
(Ø) 6mm
Dim (Ø x L) 6 mm x 120 mm
Head Shape Elevator head

Trustpilot