Christmas Opening Hours and Delivery Dates here

SWG 191 106 080 19 Wood Screw 6mm x 80mm Spline Steel Zinc Plated 100pcs

Order Code:

07-2487

Brand: SWG MPN: 191 106 080 19 EAN-13: 4053056028111
  • Country of Origin: Germany
  • View All

Discontinued


Manufactured by SWG, the SWG 191 106 080 19 wood screw is a 6 mm diameter, 80 mm length steel screw with a zinc-plated finish, featuring a spline drive. This robust and corrosion-resistant screw is ideal for securing wood materials in construction and carpentry projects. Packaged in quantities of 100, it ensures reliability and convenience for both professional and DIY use.
Type Wood screw
Drive Type Spline drive
Length 80mm
Material zinc plated
(Ø) 6mm
Dim (Ø x L) 6 mm x 80 mm
Head Shape Elevator head

Trustpilot