SWG 17542067 HOX Wood Screw 4mm x 20mm Star Zinc Plated 200 pieces

Image Representative of Range

SWG 17542067 HOX Wood Screw 4mm x 20mm Star Zinc Plated 200 pieces

Order Code:

13-0596

Brand: SWG Hox MPN: 17542067 EAN-13: 4009146478069
Qty Unit Price (Ex VAT)
1+ £6.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Manufactured by SWG, the Hox 17542067 is a versatile wood screw made from zinc-plated steel, ensuring durability and resistance to corrosion. This screw features a 4 mm diameter and 20 mm length, making it ideal for various timber construction applications. Typically used as a chipboard or universal screw, it provides secure fastening for a range of woodworking projects.
Type Wood screw
Drive Type Star
Length 20mm
Material zinc plated
(Ø) 4mm
Dim (Ø x L) 4 mm x 20 mm
Head Shape Countersunk

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot