SWG 1751457067 Professional Wood Screw Steel Zinc Plated 4.5x70mm 75pieces

SWG 1751457067 Professional Wood Screw Steel Zinc Plated 4.5x70mm 75pieces

Order Code:

13-0570

Brand: SWG Hox MPN: 1751457067 EAN-13: 4009146478335
  • Country of Origin: Austria
  • View All

Discontinued


The SWG Hox wood screw, model 1751457067, is manufactured with steel and is zinc-plated to resist corrosion. Measuring 4.5 mm by 70 mm and featuring a star drive head, this screw is designed for timber construction and chipboard applications. It is sold in boxes of 75 pieces, making it suitable for both professional and DIY projects.
Type Wood screw
Drive Type Star
Length 70mm
Material zinc plated
(Ø) 4.5mm
Dim (Ø x L) 4.5 mm x 70 mm
Head Shape Countersunk

Trustpilot