Christmas Opening Hours and Delivery Dates here

Swash supersafe pencil sharpeners box of 12 - single hole

Order Code:

34-9908

Brand: Swash MPN: SDPS112PP EAN-13: 5055353600624
  • Country of Origin: China
  • View All

Discontinued


Unique patented canister-type pencil sharpeners which keep the blade well away from fingers and collects the shavings to prevent mess.


  • Unique auto-stop feature to prevent pencils being oversharpened
  • Offers maximum protection for the user – ideal for classroom use, especially by younger children
  • Protective neck where pencil is inserted prevents fingers from getting too close to the blades
  • Top cover permanently on, preventing access to the sharpener inside
  • Child-resistant locking bottom cover – twist to unlock and empty shavings
  • Built-in point-stop – sharpens to a ‘flat' point instead of a sharp point, making pencils safer
  • Ideal for colouring pencils, where flatter point is required
  • Flip-shut lid
  • Supplied in assorted colours – packs of 12
Type Single hole
Pack Size 12
Material Plastic

Trustpilot