Christmas Opening Hours and Delivery Dates here

Swann SWWHD-OUTCAMPK4-UK 1080p Outdoor WiFi Camera - 4 Pk White

Order Code:

19-0507

Brand: Swann MPN: SWWHD-OUTCAMPK4-UK EAN-13: 0840236122509

Discontinued


This Wi-Fi security camera is great for security duties outdoors, where its IP66 weatherproof construction, night vision, audio capture and heat and motion sensing will protect you, your loved ones and your property 24/7.

There are four cameras included in the pack, so you can update an existing system or create your own customised wireless surveillance system.

The cameras are easy to set up and you can be up and running in minutes. An 18m power cable and mains adaptor is provided but data is transferred wirelessly over your Wi-Fi. Or, alternatively, you can connect the camera via its Ethernet port to give a wired connection. As it is connected to your Wi-Fi there is no need for a hub or DVR.

Motion detection is provided by True Detect heat and motion sensing which can detect the heat from people and vehicles and alert you via push notifications, as well as recording the data if you're connected to a DVR.

The crystal clear 1080p full HD video and wide 110° viewing angle ensures you have good coverage all day and night. Pick out facial details or read vehicle registration numbers, even when using night vision.

An onboard microphone lets you capture audio as well as video and you can use voice commands with the Google Assistant and Chromecast, as well as Alexa devices that have a screen to see live video from the camera.

The camera is built to last, and has an IP66 rating. You can mount the cameras indoors or outdoors, where it rugged construction will protect it from rain, snow, sunshine, etc.
  • Four cameras supplied
  • Easy plug & play straight out of the box
  • 1080p Heat sensing cameras
  • Save up to 7 days worth of data to the camera’s built-in back-up
  • Camera can be mounted anywhere
  • Weatherproof IP66


Type Wireless outdoor security camera
Contains Battery? No

Trustpilot